Schneider Electric Nickel 3 Gang Light Switch Cover
- RS Stock No.:
- 358-079
- Mfr. Part No.:
- MTN4030-6550
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€82.73
(exc. VAT)
€101.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.73 |
*price indicative
- RS Stock No.:
- 358-079
- Mfr. Part No.:
- MTN4030-6550
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Nickel | |
| Material | Zamak | |
| Number of Gangs | 3 | |
| Height | 90mm | |
| Width | 90mm | |
| Depth | 12mm | |
| Series | Merten D-life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Nickel | ||
Material Zamak | ||
Number of Gangs 3 | ||
Height 90mm | ||
Width 90mm | ||
Depth 12mm | ||
Series Merten D-life | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Frame is designed to accommodate 3 gangs and comes in a stylish nickel colour, offering a modern and sophisticated appearance. The metallic surface finish enhances its sleek, contemporary look, while the varnished surface treatment ensures added durability and protection against wear. This frame is ideal for dual-device installations, combining both elegance and functionality for a high-quality, refined finish in any setting.
Made of Zama
IP20 rated
RoHS compliant
Related links
- Schneider Electric Nickel 2 Gang Light Switch Cover
- Schneider Electric Brown 3 Gang Light Switch Cover
- Schneider Electric Black 3 Gang Light Switch Cover
- Schneider Electric Yellow 3 Gang Light Switch Cover
- Schneider Electric Nickel 1 Gang Cover
- Schneider Electric Nickel 5 Gang Frame
- Schneider Electric Anthracite 3 Gang Light Switch Cover
- Schneider Electric White 3 Gang Light Switch Cover
