Schneider Electric Nickel 5 Gang Frame
- RS Stock No.:
- 429-311
- Mfr. Part No.:
- MTN4050-6550
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€231.64
(exc. VAT)
€284.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.64 |
*price indicative
- RS Stock No.:
- 429-311
- Mfr. Part No.:
- MTN4050-6550
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Frame | |
| Colour | Nickel | |
| Material | Zamak | |
| Number of Gangs | 5 | |
| Height | 90mm | |
| Width | 378mm | |
| Depth | 12mm | |
| Series | Merten D-life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Frame | ||
Colour Nickel | ||
Material Zamak | ||
Number of Gangs 5 | ||
Height 90mm | ||
Width 378mm | ||
Depth 12mm | ||
Series Merten D-life | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Frame features a five-gang design in nickel tint, featuring a metallic surface finish and a varnished surface treatment for enhanced durability. Made from zamak material, it offers a strong, high-quality finish with a sleek, modern look.
IP20 rated
RoHS compliant
Related links
- Schneider Electric White 5 Gang Frame
- Schneider Electric Brown 5 Gang Frame
- Schneider Electric Anthracite 5 Gang Frame
- Schneider Electric Black 5 Gang Frame
- Schneider Electric Nickel 1 Gang Cover
- Schneider Electric Nickel 2 Gang Light Switch Cover
- Schneider Electric Nickel 3 Gang Light Switch Cover
- Siemens 5 Gang Frame
