Schneider Electric White 5 Gang Frame
- RS Stock No.:
- 428-674
- Mfr. Part No.:
- MTN4050-6520
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€253.70
(exc. VAT)
€312.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.70 |
*price indicative
- RS Stock No.:
- 428-674
- Mfr. Part No.:
- MTN4050-6520
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Frame | |
| Colour | White | |
| Material | Glass | |
| Number of Gangs | 5 | |
| Height | 90mm | |
| Series | Merten D-life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Frame | ||
Colour White | ||
Material Glass | ||
Number of Gangs 5 | ||
Height 90mm | ||
Series Merten D-life | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Frame features a five-gang design in crystal white tint, featuring a matte surface finish. Made from premium glass, it provides a sophisticated, clean look with both durability and style.
IP20 rated
RoHS compliant
