Schneider Electric Black 5 Gang Frame
- RS Stock No.:
- 341-423
- Mfr. Part No.:
- MTN4050-6503
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€253.70
(exc. VAT)
€312.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €253.70 |
*price indicative
- RS Stock No.:
- 341-423
- Mfr. Part No.:
- MTN4050-6503
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Frame | |
| Colour | Black | |
| Material | Glass | |
| Number of Gangs | 5 | |
| Height | 90mm | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Frame | ||
Colour Black | ||
Material Glass | ||
Number of Gangs 5 | ||
Height 90mm | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Frame features a five-gang design in onyx black tint, featuring a matte surface finish. Made from high-quality glass, it offers a sleek, modern look while ensuring durability and elegance.
IP20 rated
RoHS compliant
Related links
- Schneider Electric White 5 Gang Frame
- Schneider Electric Brown 5 Gang Frame
- Schneider Electric Anthracite 5 Gang Frame
- Schneider Electric Nickel 5 Gang Frame
- Schneider Electric Black 3 Gang Frame
- Schneider Electric Black 2 Gang Frame
- Schneider Electric Black 1 Gang Cover
- Schneider Electric Black 1 Gang Frame
