Schneider Electric Brown 1 Gang Cover Plate
- RS Stock No.:
- 429-097
- Mfr. Part No.:
- MTN4250-6033
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20.96
(exc. VAT)
€25.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.96 |
*price indicative
- RS Stock No.:
- 429-097
- Mfr. Part No.:
- MTN4250-6033
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Brown | |
| Material | ABS | |
| Number of Gangs | 1 | |
| Height | 71mm | |
| Width | 71mm | |
| Depth | 15mm | |
| Series | Merten System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Brown | ||
Material ABS | ||
Number of Gangs 1 | ||
Height 71mm | ||
Width 71mm | ||
Depth 15mm | ||
Series Merten System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric cover plate is designed for TAE/audio/USB sockets, featuring a Sahara tint for a warm, neutral look. It has a complementary design with a fixing mode by clips for easy installation. The plate accommodates one socket and includes a label holder for easy identification of the connection type.
Made of ABS
RoHS compliant
Related links
- Schneider Electric Brown 1 Gang Cover Plate
- Schneider Electric Brown 1 Gang Blanking Plate
- Schneider Electric Brown 1 Gang Frame
- Schneider Electric Brown 2 Gang Cover Plate
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric White 2 Gang Cover Plate
- Schneider Electric Nickel 2 Gang Cover Plate
