Schneider Electric Nickel 2 Gang Cover Plate
- RS Stock No.:
- 347-011
- Mfr. Part No.:
- MTN4250-6050
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€38.61
(exc. VAT)
€47.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €38.61 |
*price indicative
- RS Stock No.:
- 347-011
- Mfr. Part No.:
- MTN4250-6050
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Nickel | |
| Material | Metal | |
| Number of Gangs | 2 | |
| Height | 71mm | |
| Width | 71mm | |
| Depth | 15mm | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Nickel | ||
Material Metal | ||
Number of Gangs 2 | ||
Height 71mm | ||
Width 71mm | ||
Depth 15mm | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric cover plate is designed for TAE/audio/USB sockets, featuring a sleek nickel tint for a sophisticated, metallic finish. It has a complementary design with a fixing mode by screws for secure installation. The plate includes a label holder for easy identification and is made from durable metal, ensuring both strength and an elegant appearance.
Metallic surface
RoHS compliant
Related links
- Schneider Electric Nickel 2 Gang Cover Plate
- Schneider Electric Nickel 1 Gang Cover Plate
- Schneider Electric White 2 Gang Cover Plate
- Schneider Electric Nickel 2 Gang Light Switch Cover
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Nickel Cover Plate
- Schneider Electric Brown 1 Gang Cover Plate
