Schneider Electric Black 2 Gang Light Switch Cover

Subtotal (1 unit)*

€6.52

(exc. VAT)

€8.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.52

*price indicative

RS Stock No.:
429-337
Mfr. Part No.:
MTN464398
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch Cover

Colour

Black

Material

Polyamide

Number of Gangs

2

Series

Merten Design Antique

COO (Country of Origin):
DE
The Schneider Electric central plate is designed as an insert for an inclined outlet, featuring a black tint (RAL 9005) for a sleek, professional look. It is intended for use with a modular jack connector and is mounted flush with the wall for a clean, integrated appearance. The plate uses a plug-in fixing mode, ensuring easy and secure installation while maintaining a stylish finish.

Made of polyamide

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy