Schneider Electric White 1 Gang Cover Plate
- RS Stock No.:
- 429-457
- Mfr. Part No.:
- S500659
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.12
(exc. VAT)
€8.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.12 |
*price indicative
- RS Stock No.:
- 429-457
- Mfr. Part No.:
- S500659
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 71mm | |
| Width | 71mm | |
| Depth | 8.2mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour White | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 71mm | ||
Width 71mm | ||
Depth 8.2mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace cover plate for socket-outlet is designed with antibacterial properties, making it ideal for environments where hygiene is a priority. The white finish offers a clean, modern look, while the antibacterial feature helps maintain a safer, cleaner environment.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Siemens White 1 Gang Cover Plate
- Siemens Off-White 1 Gang Cover Plate
- Cable Knives | Cable Stripping Knife
- Toggle Clamp | Spring Clamps
