Schneider Electric Anthracite 1 Gang Frame
- RS Stock No.:
- 432-894
- Mfr. Part No.:
- MTN4089-6035
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.03
(exc. VAT)
€13.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.03 |
*price indicative
- RS Stock No.:
- 432-894
- Mfr. Part No.:
- MTN4089-6035
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Frame | |
| Colour | Anthracite | |
| Material | TPE | |
| Number of Gangs | 1 | |
| Height | 71mm | |
| Width | 71mm | |
| Depth | 15mm | |
| Series | Merten System Design | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Frame | ||
Colour Anthracite | ||
Material TPE | ||
Number of Gangs 1 | ||
Height 71mm | ||
Width 71mm | ||
Depth 15mm | ||
Series Merten System Design | ||
- COO (Country of Origin):
- DE
The Schneider Electric adapter ring is compatible with the Merten System M range and features a plug-in fixing mode for easy installation. It comes in a lotus white tint, offering a clean and modern aesthetic to complement various interior designs.
Made of thermoplastic
RoHS compliant
Related links
- Schneider Electric Anthracite 1 Gang Frame
- Schneider Electric Brown 1 Gang Frame
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Cover, Repacked
- Schneider Electric Anthracite 1 Gang Light Switch Cover
- Siemens Anthracite 1 Gang Frame
- Berker Anthracite 1 Gang Frame
- Schneider Electric Anthracite Repacked
