Schneider Electric Anthracite 1 Gang Cover Plate
- RS Stock No.:
- 432-899
- Mfr. Part No.:
- MTN4215-6034
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.87
(exc. VAT)
€23.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €18.87 |
*price indicative
- RS Stock No.:
- 432-899
- Mfr. Part No.:
- MTN4215-6034
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Anthracite | |
| Material | TPE | |
| Number of Gangs | 1 | |
| Height | 71mm | |
| Width | 71mm | |
| Depth | 23mm | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Anthracite | ||
Material TPE | ||
Number of Gangs 1 | ||
Height 71mm | ||
Width 71mm | ||
Depth 23mm | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric cover plate is designed for a telephone socket, featuring an anthracite tint (RAL 7024) for a sleek, contemporary look. It has a complementary design with a fixing mode by clips for easy installation. Made from durable thermoplastic material, it accommodates one socket, providing a reliable and modern solution for telephone connections.
Matt surface
RoHS compliant
Related links
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Anthracite 2 Gang Cover Plate
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric Brown 1 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Frame
- Schneider Electric Anthracite 4 Gang Cover
- Schneider Electric Nickel 2 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Cover, Repacked
