Schneider Electric Brown 2 Gang Cover Plate
- RS Stock No.:
- 432-903
- Mfr. Part No.:
- MTN4367-6052
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€26.47
(exc. VAT)
€32.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.47 |
*price indicative
- RS Stock No.:
- 432-903
- Mfr. Part No.:
- MTN4367-6052
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Brown | |
| Material | Metal | |
| Number of Gangs | 2 | |
| Series | Merten System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Brown | ||
Material Metal | ||
Number of Gangs 2 | ||
Series Merten System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric cover plate is designed for a USB charger, featuring a mocca tint with a metallic surface finish for a stylish, sophisticated look. It has a complementary design with a fixing mode by clips for easy installation. The plate accommodates two sockets and is marked with a "Battery" label for easy identification. Made from durable metal, it ensures both strength and a premium finish.
IP20 rated
RoHS compliant
Related links
- Schneider Electric Brown 2 Gang Cover Plate
- Schneider Electric Brown 1 Gang Cover Plate
- Schneider Electric Brown Cover Plate Metal Faceplate & Mounting Plate
- Schneider Electric White 2 Gang Cover Plate
- Schneider Electric Nickel 2 Gang Cover Plate
- Schneider Electric Anthracite 2 Gang Cover Plate
- Schneider Electric Brown 2 Gang Light Switch Cover
- Schneider Electric Brown Light Switch, KNX
