Schneider Electric Brown 2 Gang Light Switch Cover
- RS Stock No.:
- 357-920
- Mfr. Part No.:
- MTN403205
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€183.02
(exc. VAT)
€225.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.02 |
*price indicative
- RS Stock No.:
- 357-920
- Mfr. Part No.:
- MTN403205
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Brown | |
| Material | Metal | |
| Number of Gangs | 2 | |
| Height | 90mm | |
| Width | 90mm | |
| Depth | 12mm | |
| Series | System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Brown | ||
Material Metal | ||
Number of Gangs 2 | ||
Height 90mm | ||
Width 90mm | ||
Depth 12mm | ||
Series System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric M-Elegance Metal Frame is a 2-gang accessory in a sleek titanium finish, designed to enhance modern interiors. Its durable construction ensures long-lasting performance, while its minimalist design adds a touch of elegance to electrical installations.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Brown 2 Gang Light Switch Cover
- Schneider Electric Brown 2 Gang Cover Plate
- Schneider Electric Brown 2 Gang Frame
- Schneider Electric Brown 3 Gang Light Switch Cover
- Schneider Electric Brown 1 Gang Light Switch Cover
- Schneider Electric Brown 5 Gang Light Switch Cover
- Schneider Electric Brown Odace 2011
- Schneider Electric Black 2 Gang Light Switch Cover
