Schneider Electric Brown Light Switch, KNX
- RS Stock No.:
- 358-335
- Mfr. Part No.:
- MTN6302-6052
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€341.26
(exc. VAT)
€419.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €341.26 |
*price indicative
- RS Stock No.:
- 358-335
- Mfr. Part No.:
- MTN6302-6052
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Switch Type | Light Switch | |
| Colour | Brown | |
| Mount Type | Ceiling | |
| Material | Polycarbonate | |
| Series | KNX | |
| Range | KNX Design System | |
| Finish | Brown | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Switch Type Light Switch | ||
Colour Brown | ||
Mount Type Ceiling | ||
Material Polycarbonate | ||
Series KNX | ||
Range KNX Design System | ||
Finish Brown | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- LV
The Schneider Electric Presence detector with KNX bus compatibility comes in a sophisticated Mocca colour tint. It features a mechanism with a central plate and offers 5 channels for detection. The device is equipped with creep zone protection and provides an adjustable light sensitivity setting. With a duty cycle of 15,300 minutes, it is designed for long-lasting, efficient operation.
Made of polycarbonate
Varnished surface
Flush mounting
Related links
- Schneider Electric Brown Light Switch, KNX
- Schneider Electric Nickel Light Switch, KNX
- Schneider Electric Brown 2 Gang Cover Plate
- Schneider Electric Brown 1 Gang Cover Plate
- Schneider Electric White Light Switch, KNX
- Schneider Electric Brown Cover Plate Metal Faceplate & Mounting Plate
- Schneider Electric Black, KNX
- Schneider Electric White Push Button, KNX
