Berker Silver 1 Gang Frame

Subtotal (1 unit)*

€3.98

(exc. VAT)

€4.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.98

*price indicative

RS Stock No.:
434-454
Distrelec Article No.:
302-57-310
Mfr. Part No.:
918272558
Manufacturer:
Berker
Find similar products by selecting one or more attributes.
Select all

Brand

Berker

Product Type

Frame

Colour

Silver

Material

Plastic

Number of Gangs

1

Height

59.5mm

Width

59.5mm

COO (Country of Origin):
DE
The Berker 1-compartment frame in matte chrome finish is designed for Integro Flow systems.

Paint Chromium

Surface protection Lacquered

Material Plastic

Product type Frame

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy