Schneider Electric White 1 Gang Light Switch Cover

Subtotal (1 unit)*

€5.05

(exc. VAT)

€6.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.05

*price indicative

RS Stock No.:
585-425
Mfr. Part No.:
S320702F
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch Cover

Colour

White

Material

Plastic

Number of Gangs

1

Height

87mm

Width

87mm

Depth

10mm

Series

Ovalis

The Schneider Electric Horizontal single-post finishing plate from the Ovalis range, tailored for indoor setups. Sporting a matte white finish with a chrome-effect band, it is both visually appealing and durable. Designed for flush installations, this plate combines functionality with aesthetic elegance.

IP21 D and IK04 protection

EN 60669 1 compliant

NF C 61 314 standard compliant

Related links