Schneider Electric Blue 1 Gang Light Switch Cover
- RS Stock No.:
- 585-507
- Mfr. Part No.:
- S320702C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2.14
(exc. VAT)
€2.63
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.14 |
*price indicative
- RS Stock No.:
- 585-507
- Mfr. Part No.:
- S320702C
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Blue | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 87mm | |
| Width | 87mm | |
| Depth | 10mm | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Blue | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 87mm | ||
Width 87mm | ||
Depth 10mm | ||
Series Ovalis | ||
- COO (Country of Origin):
- ES
The Schneider Electric Ovalis finishing plate is a single-gang accessory with a horizontal mount design, crafted in a stylish azure blue shade. Made from UV-resistant plastic, it features a matte, painted finish and a clip-on installation system for easy application. It complies with EN 60669-1 and other standards, ensuring durability and versatility for interior use.
IP21 D and IK04 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric Blue 1 Gang Cover Plate
- Schneider Electric Blue 2 Gang Light Switch Cover
- Schneider Electric Brown 1 Gang Light Switch Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Schneider Electric Green 1 Gang Light Switch Cover
- Schneider Electric Chrome 1 Gang Light Switch Cover
- Schneider Electric Silver 1 Gang Light Switch Cover
- Schneider Electric Black 1 Gang Light Switch Cover
