Schneider Electric White 1 Gang Light Switch Cover
- RS Stock No.:
- 908-8942
- Mfr. Part No.:
- GGBLSPC1FO
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€40.03
(exc. VAT)
€49.24
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.03 | €4.003 |
*price indicative
- RS Stock No.:
- 908-8942
- Mfr. Part No.:
- GGBLSPC1FO
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | Urea | |
| Number of Gangs | 1 | |
| Height | 87mm | |
| Width | 87mm | |
| Depth | 7mm | |
| Series | Lisse | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material Urea | ||
Number of Gangs 1 | ||
Height 87mm | ||
Width 87mm | ||
Depth 7mm | ||
Series Lisse | ||
- COO (Country of Origin):
- CN
Lisse Flex Outlet Frames
The Schneider Electric Lisse range is packed with a vast array of technical features. However the introduction of this outlet frame offers the additional cabling depth you need, without the need to have variations of the same product. Finished in matt white for a contemporary modern looking style. Attached and installed to a standard spur or control switch by clipping in.
Features and Benefits
Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Suited for new and refurbishment projects
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.
Standards
Protection Rating: IP20
Related links
- Schneider Electric White 1 Gang Light Switch Cover
- MK Electric White 1 Gang Light Switch Cover
- Schneider Electric White 2 Gang Light Switch Cover
- Schneider Electric White 3 Gang Light Switch Cover
- Schneider Electric White 4 Gang Light Switch Cover
- Schneider Electric Brown 1 Gang Light Switch Cover
- Hager White 1 Gang Light Switch Cover
- ABB White 1 Gang Light Switch Cover
