Schneider Electric Nickel 2 Gang Light Switch Cover
- RS Stock No.:
- 655-741
- Mfr. Part No.:
- S914704
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€19.64
(exc. VAT)
€24.16
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.64 |
*price indicative
- RS Stock No.:
- 655-741
- Mfr. Part No.:
- S914704
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | Nickel | |
| Material | Zamak | |
| Number of Gangs | 2 | |
| Height | 88.7mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour Nickel | ||
Material Zamak | ||
Number of Gangs 2 | ||
Height 88.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Cover Frame features a stylish design for two-gang installations. With a matte, painted finish and robust construction, this frame combines durability and modern aesthetics. Its clip-in mounting and flush design make installation quick and seamless, while its resistance to various chemicals ensures longevity in demanding environments. This versatile frame is ideal for enhancing both residential and commercial spaces.
IK04 and IP21D protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric Nickel 2 Gang Light Switch Cover
- Schneider Electric Nickel 2 Gang Cover Plate
- Schneider Electric Nickel 1 Gang Light Switch Cover
- Schneider Electric Nickel 3 Gang Light Switch Cover
- Schneider Electric 2 Gang Light Switch Cover
- Schneider Electric Brown 2 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Light Switch Cover
- Schneider Electric White 2 Gang Light Switch Cover
