Schneider Electric Anthracite 2 Gang Cover, Repacked

Subtotal (1 unit)*

€6.00

(exc. VAT)

€7.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.00

*price indicative

RS Stock No.:
866-251
Mfr. Part No.:
S540704W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

Anthracite

Material

Thermoplastic ABS Uv Stabilised

Number of Gangs

2

Height

85mm

Width

156mm

Depth

10mm

Series

S5

Product Condition

Repacked

COO (Country of Origin):
ES
The Schneider Electric Cover frame enhances the aesthetic appeal of any installation with its stylish anthracite finish, designed for both horizontal and vertical mounting applications.

Crafted from UV stabilised thermoplastic ABS for durability

Resistant to a variety of chemical agents including alcohol and bleach

Suitable for double frame installations with 2 gangs

Provides a flush mounting solution for a seamless look

1

25


36

61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy