Hager White 1 Gang Frame
- RS Stock No.:
- 144-4581
- Mfr. Part No.:
- WNA698
- Manufacturer:
- Hager
Subtotal (1 unit)*
€51.34
(exc. VAT)
€63.15
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.34 |
*price indicative
- RS Stock No.:
- 144-4581
- Mfr. Part No.:
- WNA698
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Frame | |
| Colour | White | |
| Material | Polypropylene | |
| Number of Gangs | 1 | |
| Height | 76mm | |
| Width | 76mm | |
| Depth | 85mm | |
| Series | WNA | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Frame | ||
Colour White | ||
Material Polypropylene | ||
Number of Gangs 1 | ||
Height 76mm | ||
Width 76mm | ||
Depth 85mm | ||
Series WNA | ||
- COO (Country of Origin):
- DE
Hager Cubyko WNA Flush Mount Switches
Hager Cubyko series WNA flush mount plate switches provide a 10 A changeover switch function in a stylish IP55 rated housing.
