Siemens White 1 Gang Frame
- RS Stock No.:
- 203-2232
- Mfr. Part No.:
- 5TG1321
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€10.13
(exc. VAT)
€12.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.13 |
*price indicative
- RS Stock No.:
- 203-2232
- Mfr. Part No.:
- 5TG1321
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | White | |
| Material | TPE | |
| Number of Gangs | 1 | |
| Height | 82mm | |
| Width | 82mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour White | ||
Material TPE | ||
Number of Gangs 1 | ||
Height 82mm | ||
Width 82mm | ||
- COO (Country of Origin):
- DE
The Siemens titanium white 1-fold frame of dimension 82x 82mm.
Can be mounted horizontally and vertically
Thermoplastic material used
