Siemens Anthracite 1 Gang Frame
- RS Stock No.:
- 167-665
- Mfr. Part No.:
- 5TG1321-0AC
- Manufacturer:
- Siemens
Subtotal (1 pack of 2 units)*
€13.13
(exc. VAT)
€16.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.13 | €6.565 |
*price indicative
- RS Stock No.:
- 167-665
- Mfr. Part No.:
- 5TG1321-0AC
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | Anthracite | |
| Material | Thermoplastic | |
| Number of Gangs | 1 | |
| Height | 82mm | |
| Width | 82mm | |
| Depth | 11mm | |
| Series | DELTA style | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour Anthracite | ||
Material Thermoplastic | ||
Number of Gangs 1 | ||
Height 82mm | ||
Width 82mm | ||
Depth 11mm | ||
Series DELTA style | ||
- COO (Country of Origin):
- ES
The Siemens Anthracite Cosso Frame with 1Fold measures 82 mm in height, 82 mm in width, and only 11 mm in depth, making it a sleek yet robust solution for various installation needs. It boasts a protection class IP20, ensuring safe usage in appropriate environments, while its shiny RAL colour number 7016 in anthracite offers a modern aesthetic suitable for contemporary spaces.
Halogen free for environmental safety
Supports horizontal and vertical mounting
Painted finish for durability
Flush mounted for seamless integration
Lightweight plastic for easy handling and installation
