ABB Gold 1 Gang Frame
- RS Stock No.:
- 248-7653
- Mfr. Part No.:
- 2CLA637100N1601
- Manufacturer:
- ABB
Subtotal (1 unit)*
€29.46
(exc. VAT)
€36.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €29.46 |
*price indicative
- RS Stock No.:
- 248-7653
- Mfr. Part No.:
- 2CLA637100N1601
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Frame | |
| Colour | Gold | |
| Material | Stainless Steel | |
| Number of Gangs | 1 | |
| Height | 86mm | |
| Width | 86mm | |
| Depth | 4mm | |
| Series | Millenium | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Frame | ||
Colour Gold | ||
Material Stainless Steel | ||
Number of Gangs 1 | ||
Height 86mm | ||
Width 86mm | ||
Depth 4mm | ||
Series Millenium | ||
- COO (Country of Origin):
- ES
The ABB frame includes metal mounting plate with IP20 degree of protection.
Height 86 mm
Width 86 mm