Legrand Black 2 Gang Light Switch Cover
- RS Stock No.:
- 253-8874
- Mfr. Part No.:
- 069690L
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
€90.17
(exc. VAT)
€110.91
(inc. VAT)
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €90.17 | €18.034 |
*price indicative
- RS Stock No.:
- 253-8874
- Mfr. Part No.:
- 069690L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch Cover | |
| Colour | Black | |
| Material | Thermoplastic | |
| Number of Gangs | 2 | |
| Height | 155mm | |
| Width | 82mm | |
| Depth | 57mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch Cover | ||
Colour Black | ||
Material Thermoplastic | ||
Number of Gangs 2 | ||
Height 155mm | ||
Width 82mm | ||
Depth 57mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Related links
- Legrand Black 2 Gang Light Switch Cover
- Legrand Grey, Black 2 Gang Light Switch Cover
- ABB Black 2 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Light Switch Cover
- Berker Black 2 Gang Light Switch Cover
- Legrand Grey 2 Gang Light Switch Cover
- Legrand 2 Gang Light Switch Cover
- Legrand White 2 Gang Light Switch Cover
