Legrand Black 2 Gang Light Switch Cover
- RS Stock No.:
- 253-9144
- Mfr. Part No.:
- 070749
- Manufacturer:
- Legrand
Image representative of range
Subtotal (1 unit)*
€13.70
(exc. VAT)
€16.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €13.70 |
*price indicative
- RS Stock No.:
- 253-9144
- Mfr. Part No.:
- 070749
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch Cover | |
| Colour | Black | |
| Material | Thermoplastic | |
| Number of Gangs | 2 | |
| Series | Plexo IP55 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch Cover | ||
Colour Black | ||
Material Thermoplastic | ||
Number of Gangs 2 | ||
Series Plexo IP55 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
Related links
- Legrand Black 2 Gang Light Switch Cover
- Legrand Grey, Black 2 Gang Light Switch Cover
- ABB Black 2 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Light Switch Cover
- Berker Black 2 Gang Light Switch Cover
- Legrand Grey 2 Gang Light Switch Cover
- Legrand 2 Gang Light Switch Cover
- Legrand White 2 Gang Light Switch Cover
