RS Better World
Schneider Electric Red 1 Gang Insert Plate
- RS Stock No.:
- 272-7444
- Mfr. Part No.:
- ALB45290
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2.67
(exc. VAT)
€3.28
(inc. VAT)
Limited stock
- Plus 297 left, shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.67 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 272-7444
- Mfr. Part No.:
- ALB45290
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Insert Plate | |
| Colour | Red | |
| Material | Polypropylene | |
| Number of Gangs | 1 | |
| Series | Unica | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Insert Plate | ||
Colour Red | ||
Material Polypropylene | ||
Number of Gangs 1 | ||
Series Unica | ||
Better World Product Yes | ||
The Schneider Electric tamperproof device for plug in red colour. It is made of polypropylene material.
RoHS complaint
Mercury free
Related links
- Legrand Red 1 Gang Insert Plate
- Schneider Electric Red Light Switch Cover
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric Nickel 1 Gang Cover Plate
- Schneider Electric Brown 1 Gang Blanking Plate
- Schneider Electric Brown 1 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric White 1 Gang Blanking Plate
