Schneider Electric Transparent, Green 1 Gang Frame

Subtotal (1 unit)*

€1.35

(exc. VAT)

€1.66

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 4,147 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.35

*price indicative

RS Stock No.:
272-7543
Mfr. Part No.:
NU7002PC
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Frame

Colour

Transparent, Green

Material

PBT

Number of Gangs

1

Height

78mm

Width

75mm

Depth

19mm

Series

Unica

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric 2 module fixing frame with protective cover.

Net weight 0.013 kg

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy