Schneider Electric Black, 2 Gang, System M
- RS Stock No.:
- 288-1434
- Mfr. Part No.:
- MTN4020-3614
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€24.53
(exc. VAT)
€30.17
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.53 |
*price indicative
- RS Stock No.:
- 288-1434
- Mfr. Part No.:
- MTN4020-3614
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Colour | Black | |
| Material | Polycarbonate | |
| Series | System M | |
| Finish | Matt | |
| Standards/Approvals | REACH free of SVHC, RoHS exemption, RoHS, REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Colour Black | ||
Material Polycarbonate | ||
Series System M | ||
Finish Matt | ||
Standards/Approvals REACH free of SVHC, RoHS exemption, RoHS, REACH, EU RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric stylish Merten M-Pure Cover Frame in anthracite is a versatile solution for your electrical needs. With a sleek design and durable polycarbonate material, this cover frame is perfect for both small commercial and residential applications.
2 gang cover frame suitable for horizontal and vertical mounting
Anthracite colour with a matt surface finish for a modern look
IP20 degree of protection for added safety
Designed as part of the Merten System M range for seamless integration
Related links
- Schneider Electric Black System M
- Schneider Electric Black 2 Gang Frame
- Schneider Electric Black D-Life
- Schneider Electric Black 2 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Cover
- Schneider Electric Black 2 Gang Cover Plate
- Schneider Electric Black 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White System M
