Schneider Electric Black 3 Gang Cover

Subtotal (1 unit)*

€343.30

(exc. VAT)

€422.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€343.30

*price indicative

RS Stock No.:
287-5999
Mfr. Part No.:
MTN6193-6010
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

Black

Material

Plastic

Number of Gangs

3

Height

71mm

Width

71mm

Series

KNX

COO (Country of Origin):
CN
The Schneider Electric KNX Push button is a System Design 3-gang module that offers advanced functionality for temperature sensing, LCD display, status displays, proximity function, scene function, and more. With a wide range of configuration options and compatibility with ETS4 and higher, this push button is a versatile choice for smart home automation.

KNX Push button with 6 function keys

Temperature sensor for added functionality

LCD display for clear information

Compatible with ETS4 and higher for easy programming

Integrated KNX bus coupler for seamless integration

Sustainable design with Green Premium product status

Mercury-free and compliant with EU RoHS Directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy