RS Better World
Schneider Electric Anthracite, 4 Gang, Ovalis
- RS Stock No.:
- 287-6122
- Mfr. Part No.:
- S340708
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€13.12
(exc. VAT)
€16.14
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 287-6122
- Mfr. Part No.:
- S340708
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 4 | |
| IP Rating | IP21D | |
| Mount Type | Flush | |
| Colour | Anthracite | |
| Series | Ovalis | |
| Better World Product | Yes | |
| Better World Verification | Certified Cradle to Cradle | |
| Standards/Approvals | AER: 00, IK04, EN 606691, 05, NF, N, EWG, 95, 006, UNE 01511, LCIE: NF 60415A, IP1 D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 4 | ||
IP Rating IP21D | ||
Mount Type Flush | ||
Colour Anthracite | ||
Series Ovalis | ||
Better World Product Yes | ||
Better World Verification Certified Cradle to Cradle | ||
Standards/Approvals AER: 00, IK04, EN 606691, 05, NF, N, EWG, 95, 006, UNE 01511, LCIE: NF 60415A, IP1 D | ||
- COO (Country of Origin):
- ES
The Schneider Electric SCHNEIDER cover frame is designed to enhance your indoor space with its elegant design and functionality. Made from high-quality thermoplastic ABS-UV stabilized material, it ensures durability and resistance to chemical agents. With a sleek anthracite finish, this cover frame adds a modern touch to your decor while offering protection for your electrical switches.
Quad gang cover frame suitable for horizontal installation
Distance between centres is 71mm for easy mounting
Clip-in fixing mode for secure installation
Resistant to various chemical agents including alcohol, bleach, and ammonia
IK04 and IP21D degree of protection for durability
Notable standards compliance including NF C 61-314 and EN 60669-1
Environmentally friendly with Green Premium product sustainability status
Related links
- Schneider Electric Anthracite 4 Gang Cover Plate
- Schneider Electric Anthracite 4 Gang Cover
- Schneider Electric Anthracite 4 Gang Cover, Repacked
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite Ovalis
- Schneider Electric White Ovalis
