Berker Black Light Switch Cover

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-1945
Distrelec Article No.:
302-57-315
Mfr. Part No.:
918282510
Manufacturer:
Berker
Find similar products by selecting one or more attributes.
Select all

Brand

Berker

Colour

Black

Product Type

Light Switch Cover

Distrelec Product Id

30257315

Height

59.5 mm

Series

Integro

Width

59.5 mm

COO (Country of Origin):
DE
The gang frame with hinged cover in black glossy finish is a stylish and functional accessory for domestic switching devices. With dimensions of 59.5mm x 59.5mm, it is RoHS and Reach compliant, making it a safe and environmentally friendly option for your electrical needs.

Stylish 1-gang frame with hinged cover in black glossy finish

Dimensions: 59.5mm x 59.5mm

RoHS and Reach compliant for safety and environmental friendliness

ETIM-Class EC000007 - Cover frame for domestic switching devices

Stock item, normally in stock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy