Hager Deep Black Light Switch Cover
- RS Stock No.:
- 252-0241
- Mfr. Part No.:
- WXP4106
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-0241
- Mfr. Part No.:
- WXP4106
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Light Switch Cover | |
| Colour | Deep Black | |
| Material | Glass | |
| Height | 87mm | |
| Width | 206mm | |
| Depth | 9mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Light Switch Cover | ||
Colour Deep Black | ||
Material Glass | ||
Height 87mm | ||
Width 206mm | ||
Depth 9mm | ||
- COO (Country of Origin):
- DE
The Hager faceplate has clipped fixing method and has intense black color. It has bright surface appearance.
IK protection code against mechanical shock 05
IP rating IP21
Related links
- Legrand Grey, Black Light Switch Cover
- Legrand Black Light Switch Cover
- Berker Black Light Switch Cover
- Siemens Black Light Switch Cover
- Schneider Electric Black 3 Gang Light Switch Cover
- Legrand Black, Grey Light Switch Cover
- Schneider Electric Black 1 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Light Switch Cover
