Schneider Electric White 3 Gang Light Switch Cover
- RS Stock No.:
- 466-473
- Mfr. Part No.:
- S510806
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€25.54
(exc. VAT)
€31.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.54 | €5.108 |
*price indicative
- RS Stock No.:
- 466-473
- Mfr. Part No.:
- S510806
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | Plastic | |
| Number of Gangs | 3 | |
| Height | 85mm | |
| Width | 227mm | |
| Depth | 10mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material Plastic | ||
Number of Gangs 3 | ||
Height 85mm | ||
Width 227mm | ||
Depth 10mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Touch 3-gang plate can be mounted horizontally or vertically, measuring 71 mm in recycled white.
Device mounting Flush
Mounting method Clip-on
Surface finish Glossy
Surface treatment Untreated
Material Anti-UV plastic and finishing plate
Related links
- Schneider Electric White 3 Gang Light Switch Cover
- MK Electric White 3 Gang Light Switch Cover
- Schneider Electric White 3 Gang Cover, Repacked
- Schneider Electric White 3 Gang Cover Plate
- Schneider Electric White 3 Gang Frame
- Berker White 3 Gang Light Switch Cover
- Contactum White 3 Gang Light Switch Cover
- Legrand White 3 Gang Light Switch Cover
