Schneider Electric White, 2 Way Rocker Light Switch, 1 Gang, D-Life
- RS Stock No.:
- 130-427
- Mfr. Part No.:
- MTN3126-0000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€23.95
(exc. VAT)
€29.46
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.95 |
*price indicative
- RS Stock No.:
- 130-427
- Mfr. Part No.:
- MTN3126-0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Switch Type | Rocker Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | White | |
| Series | D-Life | |
| Screwed/Screwless | Screwed | |
| Range | Merten | |
| Standards/Approvals | RoHS, EU RoHS, REACH, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Switch Type Rocker Light Switch | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour White | ||
Series D-Life | ||
Screwed/Screwless Screwed | ||
Range Merten | ||
Standards/Approvals RoHS, EU RoHS, REACH, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric double two-way switch insert is a versatile and reliable mechanism that is perfect for lighting applications. With a rated operational voltage of 250V and a rated current of 10AX, this switch insert ensures smooth and efficient operation. The screw less terminals make installation easy and hassle-free, while the IP20 degree of protection ensures durability and safety.
Optimum performance
Screwless terminals for easy and quick installation
IP20 degree of protection for durability and safety
Compliant with EU RoHS directive and mercury-free for environmental friendliness
Related links
- Schneider Electric White 1 Gang, Ovalis C
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric White 2 Gang, Lisse
- Schneider Electric White 2 Gang, Mureva Styl
- Schneider Electric White 2 Gang, Ovalis C
- MK Electric White 2 Gang, Logic Plus
- MK Electric White 2 Gang, Metal Clad
- MK Electric White 3 Gang, Logic Plus
