Schneider Electric White, 2 Way Rocker Light Switch, 2 Gang, Ovalis C
- RS Stock No.:
- 345-171
- Mfr. Part No.:
- S300214
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€23.53
(exc. VAT)
€28.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.53 |
*price indicative
- RS Stock No.:
- 345-171
- Mfr. Part No.:
- S300214
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker Light Switch | |
| Number of Gangs | 2 | |
| Product Type | Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP21D | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | White | |
| Material | TPE | |
| Terminal Type | Screwless | |
| Series | Ovalis C | |
| Range | Ovalis C | |
| Voltage | 250V | |
| Screwed/Screwless | Screwed | |
| Finish | White | |
| Width | 71mm | |
| Height | 71mm | |
| Standards/Approvals | EN 60669-1 2006/95/EWG | |
| Depth | 33.6mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker Light Switch | ||
Number of Gangs 2 | ||
Product Type Light Switch | ||
Number of Ways 2 | ||
IP Rating IP21D | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour White | ||
Material TPE | ||
Terminal Type Screwless | ||
Series Ovalis C | ||
Range Ovalis C | ||
Voltage 250V | ||
Screwed/Screwless Screwed | ||
Finish White | ||
Width 71mm | ||
Height 71mm | ||
Standards/Approvals EN 60669-1 2006/95/EWG | ||
Depth 33.6mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric switch is an electromechanical mechanism designed for light control, featuring a 1-pole, 2-way switch function. It comes with a fixing frame for secure mounting and is intended for flush installation. The device is suitable for indoor use and is sold individually. This switch provides reliable control for lighting, making it an ideal choice for various applications.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
IP21D rated
Related links
- Schneider Electric White 1 Gang, Ovalis C
- Schneider Electric White 2 Gang, Lisse
- Schneider Electric White 2 Gang, Mureva Styl
- MK Electric White 2 Gang, Logic Plus
- MK Electric White 2 Gang, Metal Clad
- Schneider Electric White 1 Gang, D-Life
- Schneider Electric White 1 Gang, Mureva Styl
- MK Electric White 3 Gang, Logic Plus
