Siemens Brown, 1 Way Chocolate Rocker Switch, DELTA

Subtotal (1 unit)*

€9.83

(exc. VAT)

€12.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.83

*price indicative

RS Stock No.:
161-997
Mfr. Part No.:
5TG7141-0CH00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Chocolate Rocker Switch

Product Type

Rocker Switch

Number of Ways

1

IP Rating

IP20

Colour

Brown

Material

TPE

Series

DELTA

Range

DELTA Style

Depth

40mm

Standards/Approvals

CE, EAC

Height

70mm

COO (Country of Origin):
ES
The Siemens Rocker switch stands out with its robust design, featuring a compact height of 70 mm and a depth of 40 mm, optimising space while ensuring functionality. It is constructed from thermoplastic material, providing a perfect balance between durability and aesthetic appeal. With an impressive IP20 protection class, it is designed for versatility in integration with switches and pushbuttons.

Painted surface for a sleek finish

One piece rocker cover for improved aesthetics

Halogen free for environmental safety

Lightweight at 30 g for easy installation

Compatible with various integrations

Clean look with no imprint marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy