Siemens Brown, 2 Way Push Button, DELTA
- RS Stock No.:
- 161-996
- Mfr. Part No.:
- 5TG7145-0CH00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€13.10
(exc. VAT)
€16.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.10 |
*price indicative
- RS Stock No.:
- 161-996
- Mfr. Part No.:
- 5TG7145-0CH00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Switch Type | Push Button | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Colour | Brown | |
| Series | DELTA | |
| Standards/Approvals | EAC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Switch Type Push Button | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Colour Brown | ||
Series DELTA | ||
Standards/Approvals EAC, CE, RoHS | ||
- COO (Country of Origin):
- ES
The Siemens Rocker switch features a durable thermoplastic material with a painted surface finish. Measuring 68x68 mm, it boasts a height of 70 mm and a depth of 40 mm, ensuring a sleek integration into your space. With a protection class of IP20, this product excels in providing reliable performance while maintaining a lightweight design of just 30 g.
Two piece rocker for easy installation
Halogen free for environmental safety
Compatible with switches or pushbuttons
