Schneider Electric Blue, 1 Gang, Odace 2011
- RS Stock No.:
- 340-779
- Mfr. Part No.:
- S550219
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€100.10
(exc. VAT)
€123.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.10 |
*price indicative
- RS Stock No.:
- 340-779
- Mfr. Part No.:
- S550219
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Current Rating | 3.4A | |
| Mount Type | Flush | |
| Colour | Blue | |
| Terminal Type | Screw | |
| Material | Plastic | |
| Series | Odace 2011 | |
| Range | Odace | |
| Voltage | 250V | |
| Screwed/Screwless | Screwed | |
| Width | 71mm | |
| Depth | 42mm | |
| Standards/Approvals | No | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Current Rating 3.4A | ||
Mount Type Flush | ||
Colour Blue | ||
Terminal Type Screw | ||
Material Plastic | ||
Series Odace 2011 | ||
Range Odace | ||
Voltage 250V | ||
Screwed/Screwless Screwed | ||
Width 71mm | ||
Depth 42mm | ||
Standards/Approvals No | ||
Height 71mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric Odace USB Charger features an 18W Quick Charge capability with both Type-A and Type-C ports, ensuring fast and efficient charging for multiple devices. Its sleek cobalt blue design adds a modern touch to any space, while the compact build makes it ideal for homes or offices. Combining style and functionality, its perfect for keeping your devices powered up quickly.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Blue Odace 2011
- Schneider Electric Blue Rocker Light Switch Odace 2011
- Schneider Electric Blue Push Button Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Blue Push Button Odace 2011
- Schneider Electric Blue 2 Gang, Odace 2011
- Schneider Electric Blue Odace 2011
