Schneider Electric Anthracite Rocker Light Switch, 1 Gang, Odace 2011
- RS Stock No.:
- 341-076
- Mfr. Part No.:
- S540298
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€19.50
(exc. VAT)
€23.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.50 |
*price indicative
- RS Stock No.:
- 341-076
- Mfr. Part No.:
- S540298
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Switch Type | Rocker Light Switch | |
| IP Rating | IP21D | |
| Colour | Anthracite | |
| Series | Odace 2011 | |
| Range | Odace | |
| Illumination | Without LED | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Switch Type Rocker Light Switch | ||
IP Rating IP21D | ||
Colour Anthracite | ||
Series Odace 2011 | ||
Range Odace | ||
Illumination Without LED | ||
Standards/Approvals EU, RoHS | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace decorative plate without LED is a sleek and durable solution designed for flush-mounted installations. Its anthracite color offers a modern aesthetic, while its 3 x 4 module design provides versatility for various applications. Made from halogen-free, UV-stabilized PC and ABS thermoplastic materials, it is free from mercury, heavy metals, and SVHC (substances of very high concern), ensuring environmental safety and durability.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Anthracite Rocker Light Switch New Unica
- Schneider Electric Blue Rocker Light Switch Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite Odace 2011
