Schneider Electric Anthracite, 2 Way Rocker, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6210
- Mfr. Part No.:
- S540263
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€29.93
(exc. VAT)
€36.81
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.93 |
*price indicative
- RS Stock No.:
- 287-6210
- Mfr. Part No.:
- S540263
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Switch Type | Rocker | |
| Product Type | Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP21D | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Anthracite | |
| Mount Type | Screw | |
| Terminal Type | Screwless | |
| Material | Polycarbonate | |
| Series | Odace 2011 | |
| Range | Odace | |
| Voltage | 250V | |
| Screwed/Screwless | Screwless | |
| Finish | Anthracite | |
| Illumination | No | |
| Width | 71mm | |
| Standards/Approvals | 2006/95/EEC EN 60669-1 | |
| Height | 71mm | |
| Depth | 33.6mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Switch Type Rocker | ||
Product Type Light Switch | ||
Number of Ways 2 | ||
IP Rating IP21D | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Anthracite | ||
Mount Type Screw | ||
Terminal Type Screwless | ||
Material Polycarbonate | ||
Series Odace 2011 | ||
Range Odace | ||
Voltage 250V | ||
Screwed/Screwless Screwless | ||
Finish Anthracite | ||
Illumination No | ||
Width 71mm | ||
Standards/Approvals 2006/95/EEC EN 60669-1 | ||
Height 71mm | ||
Depth 33.6mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace switch mechanism with fixing frame is a reliable and durable solution for light control. With a 1-pole 2-way switch function and a rated current of 10AX, this switch is designed for energy saving lamps with ballast up to 100W. Its sleek anthracite finish and compact design make it a perfect addition to any modern space.
Electromechanical technology for efficient performance
20000 cycles service life for long-lasting use
3 screw less terminals for easy installation
Resistant to various chemical agents for added durability
Green Premium product with sustainable offer status
Related links
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric Anthracite Rocker Light Switch Odace 2011
