Schneider Electric White, 1 Way Rocker Light Switch, 1 Gang, Odace 2011
- RS Stock No.:
- 429-462
- Mfr. Part No.:
- S520191
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€67.76
(exc. VAT)
€83.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.76 |
*price indicative
- RS Stock No.:
- 429-462
- Mfr. Part No.:
- S520191
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Switch Type | Rocker Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Number of Poles | 1 | |
| Mount Type | Surface | |
| Colour | White | |
| Material | Thermoplastic | |
| Series | Odace 2011 | |
| Range | Odace | |
| Finish | White | |
| Height | 71mm | |
| Depth | 17mm | |
| Width | 71mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Switch Type Rocker Light Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Number of Poles 1 | ||
Mount Type Surface | ||
Colour White | ||
Material Thermoplastic | ||
Series Odace 2011 | ||
Range Odace | ||
Finish White | ||
Height 71mm | ||
Depth 17mm | ||
Width 71mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- RO
The Schneider Electric Odace wireless and batteryless double switch in white, designed for IN-OUT applications. Energy-efficient and easy to install, offering seamless control.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Blue Rocker Light Switch Odace 2011
- Schneider Electric White Dimmer Light Switch Odace 2011
- Schneider Electric Anthracite Rocker Light Switch Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White Odace 2011
