Schneider Electric Blue, 2 Way Push Button, 2 Gang, Odace 2011

Subtotal (1 unit)*

€36.22

(exc. VAT)

€44.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.22

*price indicative

RS Stock No.:
345-199
Mfr. Part No.:
S550207
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

2

Product Type

Light Switch

Switch Type

Push Button

Number of Ways

2

IP Rating

IP21D

Current Rating

6A

Mount Type

Flush

Colour

Blue

Material

TPE

Terminal Type

Screwless

Series

Odace 2011

Screwed/Screwless

Screwed

Range

Odace

Voltage

250V

Finish

Blue

Height

71mm

Depth

43mm

Standards/Approvals

2006/95/EWG EN 60669-1

Width

71mm

COO (Country of Origin):
ES
The Schneider Electric Odace 2-way Push-button Shutter Control is a sleek and efficient mechanism designed for controlling shutters. It features a 6A rating and comes in a stylish cobalt blue color.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy