Schneider Electric Grey Rocker, D-Life

Subtotal (1 unit)*

€44.23

(exc. VAT)

€54.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.23

*price indicative

RS Stock No.:
357-277
Mfr. Part No.:
MTN3714-0000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Rocker

Product Type

Light Switch

IP Rating

IP20

Number of Poles

1

Current Rating

10mA

Colour

Grey

Mount Type

Flush

Material

Plastic, Metal

Series

D-Life

Range

Merten

Voltage

25V

Screwed/Screwless

Screwed

Finish

Grey

Standards/Approvals

CHINA RoHS, EU RoHS, REACH

COO (Country of Origin):
DE
The Schneider Electric Switch is presented as an insert and functions as a 1-pole switch. It is controlled using a rocker type mechanism.

Electrical and mechanical interlocking

IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy