Schneider Electric Silver Rocker, D-Life
- RS Stock No.:
- 357-904
- Mfr. Part No.:
- MTN3715-0000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€38.72
(exc. VAT)
€47.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.72 |
*price indicative
- RS Stock No.:
- 357-904
- Mfr. Part No.:
- MTN3715-0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Silver | |
| Mount Type | Flush | |
| Series | D-Life | |
| Range | Merten | |
| Voltage | 25V | |
| Screwed/Screwless | Screwed | |
| Finish | Silver | |
| Height | 71mm | |
| Width | 71mm | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Silver | ||
Mount Type Flush | ||
Series D-Life | ||
Range Merten | ||
Voltage 25V | ||
Screwed/Screwless Screwed | ||
Finish Silver | ||
Height 71mm | ||
Width 71mm | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Shutter Control features a mechanism with a fixing frame and is designed for flush mounting. It is fixed using screws and claws, and the actuator is of the rocker type. The device utilizes electromechanical technology.
Electrical and mechanical interlocking
IP20 rated
RoHS compliant
Related links
- Schneider Electric Silver D-Life
- Schneider Electric Grey D-Life
- Schneider Electric Grey Rocker, D-Life
- Schneider Electric Black 1 Way Rocker, D-Life
- Schneider Electric Grey 2 Way Rocker, D-Life
- Schneider Electric 1 Way Silver 16A D-Life Series
- Schneider Electric Grey Rocker D-Life
- Schneider Electric White 1 Gang, D-Life
