Schneider Electric Black, Grey, 1 Way Rocker, D-Life
- RS Stock No.:
- 358-044
- Mfr. Part No.:
- MTN3105-0000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€38.06
(exc. VAT)
€46.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.06 |
*price indicative
- RS Stock No.:
- 358-044
- Mfr. Part No.:
- MTN3105-0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | Black, Grey | |
| Terminal Type | Screwless | |
| Material | Plastic, Metal | |
| Series | D-Life | |
| Screwed/Screwless | Screwless | |
| Range | Merten inserts | |
| Voltage | 250V | |
| Finish | Grey, Black | |
| Illumination | Red Led | |
| Standards/Approvals | EU RoHS Compliant, REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour Black, Grey | ||
Terminal Type Screwless | ||
Material Plastic, Metal | ||
Series D-Life | ||
Screwed/Screwless Screwless | ||
Range Merten inserts | ||
Voltage 250V | ||
Finish Grey, Black | ||
Illumination Red Led | ||
Standards/Approvals EU RoHS Compliant, REACH, CHINA RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Switch is presented as a mechanism and functions as a 1-pole, 1-way switch. It features a rocker actuator and is designed for flush mounting.
Screwless terminal contacts
Fixed screws and claws
