Schneider Electric Red Push Button, D-Life
- RS Stock No.:
- 357-313
- Mfr. Part No.:
- MTN3901-0006
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€27.58
(exc. VAT)
€33.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.58 |
*price indicative
- RS Stock No.:
- 357-313
- Mfr. Part No.:
- MTN3901-0006
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Push Button | |
| Product Type | Light Switch | |
| Colour | Red | |
| Series | D-Life | |
| Voltage | 230V | |
| Range | Merten | |
| Finish | Red | |
| Illumination | LED | |
| Standards/Approvals | EU RoHS, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Push Button | ||
Product Type Light Switch | ||
Colour Red | ||
Series D-Life | ||
Voltage 230V | ||
Range Merten | ||
Finish Red | ||
Illumination LED | ||
Standards/Approvals EU RoHS, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric LED lighting module for switches/push-buttons operates at 100 to 230V and features a red LED. It provides clear, energy-efficient illumination for easy identification and operation in various industrial and control applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Red 2 Gang, D-Life
- Schneider Electric Grey D-Life
- Schneider Electric Red Push Button Accessory for Use with Universal LED
- Schneider Electric Red Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric Red Push Button Accessory for Use with XB4
- Schneider Electric Red Push Button Head Cap for Use with ZB5FA0
- Schneider Electric Red Push Button Cap for Use with 9001K Series
- Schneider Electric Red Push Button Cap for Use with Harmony XB5
