Schneider Electric Grey, 1 Way Push Button, D-Life
- RS Stock No.:
- 357-692
- Mfr. Part No.:
- MTN3135-0000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€38.06
(exc. VAT)
€46.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.06 |
*price indicative
- RS Stock No.:
- 357-692
- Mfr. Part No.:
- MTN3135-0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Switch Type | Push Button | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Mount Type | Flush | |
| Terminal Type | Screwless | |
| Series | D-Life | |
| Range | Merten | |
| Screwed/Screwless | Screwless | |
| Voltage | 250V | |
| Finish | Grey | |
| Standards/Approvals | EU RoHS Compliant, CHINA RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Switch Type Push Button | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Grey | ||
Mount Type Flush | ||
Terminal Type Screwless | ||
Series D-Life | ||
Range Merten | ||
Screwed/Screwless Screwless | ||
Voltage 250V | ||
Finish Grey | ||
Standards/Approvals EU RoHS Compliant, CHINA RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Switch is designed for lighting applications and features a mechanism with a fixing frame. It uses electromechanical technology and is mounted flush. The switch has 2 rockers, with a rocker actuator for operation.
Screwless terminal contacts
Fixed screws and claws
Related links
- Schneider Electric Grey 2 Gang, D-Life
- Schneider Electric Red Push Button, D-Life
- Schneider Electric Grey 2 Way Rocker, D-Life
- Schneider Electric Grey, D-Life
- Schneider Electric Grey D-Life
- Schneider Electric Grey Rocker D-Life
- Schneider Electric Grey Rocker, D-Life
- Schneider Electric Black 1 Way Rocker, D-Life
