Schneider Electric Black, KNX
- RS Stock No.:
- 288-2098
- Mfr. Part No.:
- MTN6302-6034
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€389.41
(exc. VAT)
€478.97
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €389.41 |
*price indicative
- RS Stock No.:
- 288-2098
- Mfr. Part No.:
- MTN6302-6034
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Colour | Black | |
| Mount Type | Flush | |
| Material | Polycarbonate | |
| Series | KNX | |
| Range | KNX | |
| Finish | Black | |
| Height | 2.2m | |
| Standards/Approvals | EU-RoHS-Richtlinie, REACH-Verordnung, RoHS-Richtlinie für China | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Colour Black | ||
Mount Type Flush | ||
Material Polycarbonate | ||
Series KNX | ||
Range KNX | ||
Finish Black | ||
Height 2.2m | ||
Standards/Approvals EU-RoHS-Richtlinie, REACH-Verordnung, RoHS-Richtlinie für China | ||
- COO (Country of Origin):
- LV
The Schneider Electric Presence detector in anthracite is a sophisticated flush-mounted device that offers advanced detection capabilities, ideal for smart home automation systems. Designed with a 180° horizontal detection angle and a mounting height of 2.2m, this presence detector provides reliable security and convenience for your home or office.
Five channels for versatile control options
Light sensitivity adjustable for customized settings
Creep zone protection for enhanced security
Varnished polycarbonate material for durability
Compliant with EU RoHS and WEEE regulations for environmental sustainability
Related links
- Schneider Electric Brown Light Switch, KNX
- Schneider Electric Nickel Light Switch, KNX
- Schneider Electric White Push Button, KNX
- Schneider Electric Black Cover Plate
- Schneider Electric Black Push Button, KNX
- Schneider Electric Black Push Button KNX
- Schneider Electric Anthracite 3 Gang Electrical Socket KNX
- Schneider Electric KNX Series Push Button Switch Flush, IP20
