Siemens Grey, 2 Way, 1 Gang, DELTA
- RS Stock No.:
- 395-979
- Mfr. Part No.:
- 5TA4726
- Manufacturer:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.90
(exc. VAT)
€36.78
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 10 | €29.90 |
| 11 - 25 | €27.64 |
| 26 + | €26.16 |
*price indicative
- RS Stock No.:
- 395-979
- Mfr. Part No.:
- 5TA4726
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Number of Ways | 2 | |
| IP Rating | IP44 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Surface | |
| Colour | Grey | |
| Terminal Type | Screw | |
| Material | Plastic | |
| Series | DELTA | |
| Range | DELTA | |
| Screwed/Screwless | Screwed | |
| Voltage | 250V | |
| Finish | Gloss | |
| Illumination | Neon | |
| Width | 52mm | |
| Standards/Approvals | No | |
| Fixing Standard | VDE | |
| Depth | 82mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Number of Ways 2 | ||
IP Rating IP44 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Surface | ||
Colour Grey | ||
Terminal Type Screw | ||
Material Plastic | ||
Series DELTA | ||
Range DELTA | ||
Screwed/Screwless Screwed | ||
Voltage 250V | ||
Finish Gloss | ||
Illumination Neon | ||
Width 52mm | ||
Standards/Approvals No | ||
Fixing Standard VDE | ||
Depth 82mm | ||
Height 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Toggle Switch
Pre-treated Assepto wipes
Splash proof, IP44
Housing made from impact-resistant insulation
Contact material: cadmium- and nickel-free
Fixing hole ø = 4.5 mm
Cable entry with push-in nipples for wire ø 8.0 → 13.5 mm
Toggle switch according to workplace regulation
With enclosed transparent windows
Neutral and with "Light" symbol
Including 5TG7 332 neon indicator
