Siemens Dark Grey, Light Grey, 2 Way, 1 Gang, DELTA
- RS Stock No.:
- 397-503
- Mfr. Part No.:
- 5TA4706
- Manufacturer:
- Siemens
Image representative of range
Get a bulk buy discount
Add 16 more to save €13.28
View bulk pricing optionsSubtotal (1 unit)*
€11.39
(exc. VAT)
€14.01
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 15 | €11.39 | - |
| 16 - 50 | €10.56 | €13.28 |
| 51 + | €10.22 | €59.67 |
*price indicative
- RS Stock No.:
- 397-503
- Mfr. Part No.:
- 5TA4706
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Number of Ways | 2 | |
| IP Rating | IP44 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Dark Grey, Light Grey | |
| Mount Type | Surface Mount | |
| Series | DELTA | |
| Voltage | 25V | |
| Range | DELTA Flat | |
| Finish | Gloss | |
| Depth | 82mm | |
| Width | 66mm | |
| Fixing Standard | VDE | |
| Standards/Approvals | No | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Number of Ways 2 | ||
IP Rating IP44 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Dark Grey, Light Grey | ||
Mount Type Surface Mount | ||
Series DELTA | ||
Voltage 25V | ||
Range DELTA Flat | ||
Finish Gloss | ||
Depth 82mm | ||
Width 66mm | ||
Fixing Standard VDE | ||
Standards/Approvals No | ||
Height 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Universal Switch
Surface universal switch for cut-out and toggle switching
Splash proof, IP44
Housing made from impact-resistant insulation
Contact material: cadmium- and nickel-free
Fixing holes ø 4.5 mm
Cable entry with push-in nipples for cable ø 8 → 13.5 mm
DELTA surface switch program
Standards
DIN 49200
Related links
- Siemens Grey 1 Gang, DELTA
- Siemens Grey 1 Gang, DELTA
- Siemens Grey 1 Gang, DELTA
- Schneider Electric Dark Grey PA66-GF20 2 U 484mm
- Delta Plus MCVE2 Dark Grey Durable Work Jacket Zip with Flap, M 1 EA
- Delta Plus MCVE2 Dark Grey Durable Work Jacket Zip Fastening, 3XL 1 EA
- Siemens Grey 2 Gang, DELTA
- Siemens Grey 1 Gang, DELTA
